Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | D-Sub Plug Connectors 8200 and 8300 Series | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.11200 | ¥61.12 |
25 | ¥5.86600 | ¥146.65 |
50 | ¥5.74180 | ¥287.09 |
100 | ¥5.49180 | ¥549.18 |
300 | ¥4.99277 | ¥1,497.83 |
500 | ¥4.49358 | ¥2,246.79 |
1,000 | ¥4.39513 | ¥4,395.13 |