M7WWK-1506R | |
---|---|
DigiKey Part Number | M7WWK-1506R-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-1506R |
Description | D-SUB CABLE MFU15K/MC16M/MFU15K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.50000 | ¥232.50 |
10 | ¥203.57000 | ¥2,035.70 |
25 | ¥194.77280 | ¥4,869.32 |
50 | ¥188.48900 | ¥9,424.45 |
100 | ¥182.20590 | ¥18,220.59 |
250 | ¥172.15336 | ¥43,038.34 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/722/M7WWK-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/595/M7WWK-15%20M_tmb.jpg)