MVU18-250DMFK-A | |
---|---|
DigiKey Part Number | 920084-03-ND |
Manufacturer | |
Manufacturer Product Number | MVU18-250DMFK-A |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.91900 | ¥59.19 |
25 | ¥5.68120 | ¥142.03 |
50 | ¥5.55960 | ¥277.98 |
100 | ¥5.31750 | ¥531.75 |
250 | ¥4.83428 | ¥1,208.57 |
500 | ¥4.35070 | ¥2,175.35 |
1,000 | ¥3.86731 | ¥3,867.31 |
3,000 | ¥3.50479 | ¥10,514.37 |