66900-216LF | |
---|---|
DigiKey Part Number | 609-3647-ND |
Manufacturer | |
Manufacturer Product Number | 66900-216LF |
Description | CONN RCPT 16POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-216LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
20 | ¥32.17850 | ¥643.57 |
40 | ¥29.76675 | ¥1,190.67 |
100 | ¥28.35010 | ¥2,835.01 |
260 | ¥24.80623 | ¥6,449.62 |
500 | ¥24.09758 | ¥12,048.79 |
1,000 | ¥20.55374 | ¥20,553.74 |
2,500 | ¥19.13627 | ¥47,840.67 |