M7PXK-1506R | |
---|---|
DigiKey Part Number | M7PXK-1506R-ND |
Manufacturer | |
Manufacturer Product Number | M7PXK-1506R |
Description | D-SUB CABLE - MMM15K/MC16M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.48000 | ¥145.48 |
10 | ¥126.11100 | ¥1,261.11 |
25 | ¥119.53160 | ¥2,988.29 |
50 | ¥117.79760 | ¥5,889.88 |
100 | ¥103.93940 | ¥10,393.94 |
250 | ¥97.01000 | ¥24,252.50 |
500 | ¥94.93112 | ¥47,465.56 |