M7PXK-1510R | |
---|---|
DigiKey Part Number | M7PXK-1510R-ND |
Manufacturer | |
Manufacturer Product Number | M7PXK-1510R |
Description | D-SUB CABLE - MMM15K/MC16M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.02000 | ¥165.02 |
10 | ¥144.53400 | ¥1,445.34 |
25 | ¥138.28600 | ¥3,457.15 |
50 | ¥133.82480 | ¥6,691.24 |
100 | ¥129.36440 | ¥12,936.44 |
250 | ¥122.22692 | ¥30,556.73 |
500 | ¥118.65828 | ¥59,329.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/525/M7PXK-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/662/M7PXK-15%20M_tmb.jpg)