Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | D-Sub Plug Connectors 8200 and 8300 Series | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.52200 | ¥125.22 |
25 | ¥11.98680 | ¥299.67 |
50 | ¥11.72140 | ¥586.07 |
100 | ¥11.18850 | ¥1,118.85 |
300 | ¥10.12267 | ¥3,036.80 |
500 | ¥9.32362 | ¥4,661.81 |
1,000 | ¥7.99165 | ¥7,991.65 |
2,500 | ¥7.45886 | ¥18,647.15 |