M7SXK-1506J | |
---|---|
DigiKey Part Number | M7SXK-1506J-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-1506J |
Description | D-SUB CABLE - MFM15K/MC16G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.82000 | ¥382.82 |
10 | ¥351.25600 | ¥3,512.56 |
25 | ¥337.74800 | ¥8,443.70 |
50 | ¥326.49080 | ¥16,324.54 |
100 | ¥308.47770 | ¥30,847.77 |
250 | ¥299.47068 | ¥74,867.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/024/M7SXK-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/469/M7SXK-15%20G_tmb.jpg)