M7SXK-1510J | |
---|---|
DigiKey Part Number | M7SXK-1510J-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-1510J |
Description | D-SUB CABLE - MFM15K/MC16G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥599.07000 | ¥599.07 |
10 | ¥549.70400 | ¥5,497.04 |
25 | ¥528.55720 | ¥13,213.93 |
50 | ¥510.93880 | ¥25,546.94 |
100 | ¥482.74960 | ¥48,274.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/024/M7SXK-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/469/M7SXK-15%20G_tmb.jpg)