M7PSK-1506J | |
---|---|
DigiKey Part Number | M7PSK-1506J-ND |
Manufacturer | |
Manufacturer Product Number | M7PSK-1506J |
Description | D-SUB CABLE MMM15K/MC16G/MFM15K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.73000 | ¥449.73 |
10 | ¥412.73200 | ¥4,127.32 |
25 | ¥396.85880 | ¥9,921.47 |
50 | ¥383.63100 | ¥19,181.55 |
100 | ¥362.46450 | ¥36,246.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/404/M7PSK-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/288/M7PSK-15%20G_tmb.jpg)