Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,984 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 250 A | 0.8J | 1 | 1480 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc | |||
6,000 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 1.75 kA | 13.5J | 1 | 230 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
5,744 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 500 A | 1.6J | 1 | 2300 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
3,997 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 1.75 kA | 17J | 1 | 190 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
5,972 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 25 V | 30 V | 35 V | 39 V | 43 V | 250 A | 0.9J | 1 | 1310 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc | |||
3,000 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 800 A | 6.5J | 1 | 110 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
5,980 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | 37 V | 42 V | 47 V | 52 V | 250 A | 1.1J | 1 | 1140 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc | |||
2,995 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.75 kA | 30J | 1 | 120 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
6,000 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 800 A | 8J | 1 | 90 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
1,965 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 3.5 kA | 67J | 1 | 165 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
2,990 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 1 kA | 4J | 1 | 5000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
2,945 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 3.5 kA | 27.5J | 1 | 450 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
3,000 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 6 kA | 55J | 1 | 850 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
1,500 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 3.5 kA | 35J | 1 | 350 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
3,000 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 6 kA | 70J | 1 | 700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
2,688 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 2 kA | 7.9J | 1 | 10000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
2,000 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 3.5 kA | 90J | 1 | 125 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
2,000 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 5 kA | 136J | 1 | 310 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
778 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 125J | 1 | 420 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
1,400 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 3 kA | 21J | 1 | 24000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
1,000 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | 1 kV | 1.465 kV | 1.7 kV | 1.8 kV | 1.98 kV | 3.5 kA | 183J | 1 | 70 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
1,400 In Stock | 1 : ¥13.22000 Cut Tape (CT) 700 : ¥7.60943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 215J | 1 | 1300 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc | |||
1,000 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 7.5 kA | 273J | 1 | 900 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
1,000 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 7.5 kA | 273J | 1 | 830 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
975 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | 1 kV | 1.465 kV | 1.7 kV | 1.8 kV | 1.98 kV | 5 kA | 360J | 1 | 120 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm |