41202 | |
---|---|
DigiKey Part Number | A27587TR-ND - Tape & Reel (TR) A27587CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41202 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.755" (19.18mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.19880 | ¥29.97 |
50 | ¥1.13460 | ¥56.73 |
100 | ¥1.07380 | ¥107.38 |
250 | ¥0.99964 | ¥249.91 |
500 | ¥0.94200 | ¥471.00 |
1,000 | ¥0.89265 | ¥892.65 |
2,500 | ¥0.82682 | ¥2,067.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.65818 | ¥7,239.98 |
33,000 | ¥0.58825 | ¥19,412.25 |
55,000 | ¥0.51009 | ¥28,054.95 |