41330 | |
---|---|
DigiKey Part Number | A100606TR-ND - Tape & Reel (TR) A100606CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41330 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.56000 | ¥39.00 |
50 | ¥1.48100 | ¥74.05 |
100 | ¥1.39980 | ¥139.98 |
250 | ¥1.30340 | ¥325.85 |
500 | ¥1.22818 | ¥614.09 |
1,000 | ¥1.16382 | ¥1,163.82 |
2,500 | ¥1.07801 | ¥2,695.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.85812 | ¥10,726.50 |
25,000 | ¥0.76694 | ¥19,173.50 |
62,500 | ¥0.66504 | ¥41,565.00 |