BSP92PH6327XTSA1 | |
---|---|
DigiKey Part Number | BSP92PH6327XTSA1TR-ND - Tape & Reel (TR) BSP92PH6327XTSA1CT-ND - Cut Tape (CT) BSP92PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP92PH6327XTSA1 |
Description | MOSFET P-CH 250V 260MA SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 260mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 10V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 260mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 104 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.61400 | ¥46.14 |
100 | ¥3.20760 | ¥320.76 |
500 | ¥2.50464 | ¥1,252.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.03587 | ¥2,035.87 |
2,000 | ¥1.81991 | ¥3,639.82 |
5,000 | ¥1.72738 | ¥8,636.90 |
10,000 | ¥1.60398 | ¥16,039.80 |
25,000 | ¥1.56697 | ¥39,174.25 |
50,000 | ¥1.52702 | ¥76,351.00 |