BSP88H6327XTSA1 | |
---|---|
DigiKey Part Number | BSP88H6327XTSA1TR-ND - Tape & Reel (TR) BSP88H6327XTSA1CT-ND - Cut Tape (CT) BSP88H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP88H6327XTSA1 |
Description | MOSFET N-CH 240V 350MA SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 350mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 350mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 95 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.42500 | ¥44.25 |
100 | ¥3.07460 | ¥307.46 |
500 | ¥2.40038 | ¥1,200.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.95098 | ¥1,950.98 |
2,000 | ¥1.74409 | ¥3,488.18 |
5,000 | ¥1.65539 | ¥8,276.95 |
10,000 | ¥1.53716 | ¥15,371.60 |
25,000 | ¥1.50168 | ¥37,542.00 |
50,000 | ¥1.46340 | ¥73,170.00 |