LT1017IS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1017IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1017IS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1017IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1017IS8#TRPBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Pull Up 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1017IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Pull Up | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 40V, ±0.55V ~ 20V | |
Voltage - Input Offset (Max) | 1mV @ ±20V | |
Current - Input Bias (Max) | 0.015µA @ ±20V | |
Current - Output (Typ) | 65mA @ 4.5V | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | 115dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 22µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥67.01500 | ¥670.15 |
25 | ¥63.89520 | ¥1,597.38 |
100 | ¥55.47890 | ¥5,547.89 |
250 | ¥52.98572 | ¥13,246.43 |
500 | ¥48.31038 | ¥24,155.19 |
1,000 | ¥42.07677 | ¥42,076.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.51843 | ¥101,296.08 |