Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,708 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 25 A | 20VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
20,894 In Stock | 1 : ¥15.19000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
18,047 In Stock | 1 : ¥15.55000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,907 In Stock | 1 : ¥19.48000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
5,225 In Stock | 1 : ¥21.45000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
15,891 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
7,343 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
1,688 In Stock | 1 : ¥22.07000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,996 In Stock | 1 : ¥22.34000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,803 In Stock | 1 : ¥22.34000 Tube | - | Tube | Active | Non Latching | 143 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | ||
5,613 In Stock | 1 : ¥22.52000 Box | - | Box | Active | Non Latching | 150.9 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
3,428 In Stock | 1 : ¥22.52000 Bulk | - | Bulk | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
3,242 In Stock | 1 : ¥22.52000 Bulk | - | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
578 In Stock | 1 : ¥22.52000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
311 In Stock | 1 : ¥22.97000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,420 In Stock | 1 : ¥23.41000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,558 In Stock | 1 : ¥23.59000 Tube | Tube | Active | Non Latching | 75 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 6.5 VDC | 0.9 VDC | 2.5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
261 In Stock | 1 : ¥24.93000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,810 In Stock | 1 : ¥25.11000 Tube | - | Tube | Active | Non Latching | 110 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.2 VDC | 1.2 VDC | 5 ms | 2 ms | Diode | Socketable | Plug In | -40°C ~ 125°C | ||
3,601 In Stock | 1 : ¥25.11000 Tube | - | Tube | Active | Non Latching | 128 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.2 VDC | 1.2 VDC | 5 ms | 2 ms | Resistor, Sealed - Fully | Socketable | Plug In | -40°C ~ 125°C | ||
2,932 In Stock | 1 : ¥25.11000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
1,414 In Stock | 1 : ¥25.56000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,455 In Stock | 1 : ¥26.00000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,642 In Stock | 1 : ¥28.60000 Bulk | Bulk | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 85°C | |||
5,131 In Stock | 1 : ¥29.04000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C |