Valves and Control
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Actuator Type | Operating Pressure | Orifice Diameter | Fluid Type | Connection Method | For Use With/Related Products | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥447.62000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 18N | |||
38 In Stock | 1 : ¥654.51000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 18N | |||
516 In Stock | 1 : ¥710.78000 Box | - | Box | Active | Pressure Switch | Pressure Operated | - | 30 ~ 116 PSI (2 ~ 8 bar) | - | Air, Inert Gas, Liquid | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | DIN Rail | Electrical Output, Manual Override | ||
42 In Stock | 1 : ¥1,802.04000 Box | - | Box | Active | Frequency Generator | - | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
170 In Stock | 1 : ¥212.08000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Normally Closed | - | 0 ~ 140PSI (0 ~ 10 bar) | - | Liquid | Threaded 1/2" NPS | - | Free Hanging (In-Line) | Supply Voltage 12VDC | ||
30 In Stock | 1 : ¥324.28000 Box | - | Box | Active | Sensor, Pressure Decay | LOGIC NOT | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Pressure Indicator | ||
127 In Stock | 1 : ¥415.40000 Box | - | Box | Active | Control Valve, Momentary | 4/2 | - | 44 ~ 116 PSI (3 ~ 8 bar) | 0.118" (3.00mm) | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
38 In Stock | 1 : ¥1,416.30000 Box | - | Box | Active | Impulse Generator, Fixed | - | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Delay Time 0.4sec | ||
52 In Stock | 1 : ¥559.74000 Box | - | Box | Active | Position Detector | 3/2 Normally Open | Round (Pin Plunger) | 44 ~ 116 PSI (3 ~ 8 bar) | 0.079" (2.00mm) | Air, Inert Gas | Barbed Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 0.5N | ||
83 In Stock | 1 : ¥270.73000 Box | - | Box | Active | Logic Element | LOGIC OR | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Free Hanging (In-Line) | - | ||
25 In Stock | 1 : ¥717.07000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 18N | |||
23 In Stock | 1 : ¥818.91000 Bulk | - | Bulk | Active | Pressure Switch | Pressure Operated | - | 30 ~ 116 PSI (2 ~ 8 bar) | - | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | DIN Rail | Pressure Indicator | ||
22 In Stock | 1 : ¥1,674.36000 Bulk | - | Bulk | Active | Timer, Adjustable | On-Delay | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Delay Time 0.1 ~ 30sec | ||
14 In Stock | 1 : ¥1,797.53000 Box | - | Box | Active | Frequency Generator | - | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
14 In Stock | 1 : ¥2,293.26000 Box | - | Box | Active | Pressure Switch | Negative Output | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.098" (2.50mm) | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
12 In Stock | 1 : ¥2,372.57000 Box | - | Box | Active | Control Relay | One-Way | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.098" (2.50mm) | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
8 In Stock | 1 : ¥3,737.61000 Box | - | Box | Active | Vacuum Switch | Positive Output | - | -1 ~ -13PSI (-0.1 ~ -0.9 bar) | - | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
34 In Stock | 1 : ¥59.08000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Normally Closed | - | 3 ~ 116 PSI (0.21 ~ 8 bar) | - | Liquid | Threaded 1/2" NPS | - | Free Hanging (In-Line) | Supply Voltage 12VDC | ||
46 In Stock | 1 : ¥72.25000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Normally Closed | - | 2.9 ~ 116.03 PSI (0.2 ~ 8 bar) | - | Liquid | Threaded 1/2" BSP | - | Panel Mount | Supply Voltage 12VDC | ||
75 In Stock | 1 : ¥76.08000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Normally Closed | - | 2.9 ~ 116.03 PSI (0.2 ~ 8 bar) | - | Liquid | Threaded 3/4" NPT | - | Free Hanging (In-Line) | Supply Voltage 12VDC | ||
24 In Stock | 1 : ¥195.42000 Box | - | Box | Active | Logic Element | LOGIC AND | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Pressure Indicator | ||
19 In Stock | 1 : ¥212.50000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Maintained | - | 145 PSI (10 bar) | - | Liquid | Threaded | - | Free Hanging (In-Line) | Supply Voltage 12VDC | ||
78 In Stock | 1 : ¥263.17000 Box | - | Box | Active | Sub-Base | - | - | - | - | - | Push-In Connection for Tubing 5/32" (4.00mm) Dia | Logic Element | Chassis Mount | - | ||
19 In Stock | 1 : ¥302.86000 Bulk | - | Bulk | Active | Flow Restrictor, Fixed | One-Way | - | 15 ~ 116 PSI (1 ~ 8 bar) | 0.012" (0.30mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Free Hanging (In-Line) | - | ||
27 In Stock | 1 : ¥303.03000 Box | - | Box | Active | Logic Element | LOGIC AND | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | - | - |