Würth Elektronik Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,743 In Stock | 1 : ¥7.55000 Cut Tape (CT) 500 : ¥5.19652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 18.5 nH | ±5% | 4 A | - | Unshielded | 3.9mOhm Max | 132 @ 150MHz | 2.5GHz | AEC-Q200 | -40°C ~ 125°C | 150 MHz | - | Surface Mount | Nonstandard | - | 0.145" L x 0.120" W (3.68mm x 3.05mm) | 0.125" (3.18mm) | |||
7,441 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 600 mA | 600mA | Shielded | 450mOhm | - | 19MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
7,437 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.8 A | 1.95A | Shielded | 80mOhm | - | 83MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
6,357 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥5.39357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.7 A | 2.2A | Shielded | 70mOhm | - | 48MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4018 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
4,153 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.8 A | 1.7A | Shielded | 50mOhm | - | 75MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
35,736 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,500 : ¥6.07492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.1 A | 2.5A | Shielded | 64mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5040 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
16,807 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥7.10932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 600 mA | 1.35A | Shielded | 843mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2510 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
16,575 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥7.10929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 1.5 A | 2.8A | Shielded | 162mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
11,135 In Stock | 1 : ¥9.85000 Cut Tape (CT) 4,500 : ¥5.19654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 1.55 A | 1.3A | Shielded | 91mOhm | - | 60MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
5,148 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,500 : ¥6.07492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2 A | 2.2A | Shielded | 86mOhm | - | 22MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5040 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
4,027 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥5.19654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 420 mA | 560mA | Shielded | 1.43Ohm | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
12,813 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥6.03387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.2 A | 900mA | Shielded | 105mOhm Max | - | 75MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
2,482 In Stock | 1 : ¥10.43000 Cut Tape (CT) 700 : ¥5.54131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 850 mA | 1.12A | Shielded | 698mOhm | - | 2.3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
4,184 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥5.86971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±30% | 3.6 A | 6.3A | Shielded | 31mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,023 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,500 : ¥6.07492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 250 mA | 365mA | Shielded | 4.783Ohm | - | 1.86MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
7,545 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,000 : ¥7.44588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 810 mA | 1.1A | Shielded | 592mOhm | - | 4.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
15,076 In Stock | 1 : ¥12.56000 Cut Tape (CT) 500 : ¥7.17496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 2.15 A | 1.8A | Shielded | 35mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
8,883 In Stock | 1 : ¥12.56000 Cut Tape (CT) 800 : ¥6.73988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.3 A | 1A | Shielded | 150mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
6,894 In Stock | 1 : ¥12.56000 Cut Tape (CT) 800 : ¥6.73988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 1.95 A | 1.8A | Shielded | 65mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
6,783 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,200 : ¥6.92048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 1.5 A | 1.15A | Shielded | 105mOhm Max | - | 90MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
6,259 In Stock | 1 : ¥12.56000 Cut Tape (CT) 500 : ¥9.41612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 2.5 A | 2.35A | Shielded | 28mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
5,464 In Stock | 1 : ¥12.56000 Cut Tape (CT) 400 : ¥9.41613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 2.4 A | 1.95A | Shielded | 38mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
5,357 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,200 : ¥6.92048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1 A | 800mA | Shielded | 200mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
4,801 In Stock | 1 : ¥12.56000 Cut Tape (CT) 800 : ¥6.73988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.72 A | 1.65A | Shielded | 82mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
1,711 In Stock | 1 : ¥12.56000 Cut Tape (CT) 500 : ¥7.17496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 1.3 A | 1.25A | Shielded | 90mOhm Max | - | 57MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) |