Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,194 In Stock | 1 : ¥1.11000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.164' (50.00mm, 1.97") | 0.226" (5.75mm) | 0.049" (1.24mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | - | - | 110°C | - | 36 Months | |||
12,000 In Stock | 1,000 : ¥2.81305 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
12,000 In Stock | 1,000 : ¥3.00490 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
3,000 In Stock | 1,000 : ¥3.04638 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
5,001 In Stock | 1,000 : ¥3.22080 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
3,000 In Stock | 1,000 : ¥3.31677 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
15,500 In Stock | 500 : ¥3.54798 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
2,003 In Stock | 500 : ¥3.57926 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
8,000 In Stock | 1,000 : ¥3.60739 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
8,250 In Stock | 250 : ¥4.23784 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
5,750 In Stock | 250 : ¥4.23784 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | White | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
4,000 In Stock | 1,000 : ¥4.26420 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 1000.0' (304.8m) | 0.059" (1.50mm) | 0.020" (0.51mm) | 0.018" (0.46mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
9,000 In Stock | 250 : ¥4.36296 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Blue | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
19,500 In Stock | 150 : ¥4.50280 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 150.0' (45.7m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.035" (0.89mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
13,200 In Stock | 200 : ¥5.27775 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
1,800 In Stock | 100 : ¥5.61440 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
5,600 In Stock | 200 : ¥6.27995 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 656.2' (200.0m) | 0.150" (3.81mm) | 0.069" (1.75mm) | 0.011" (0.28mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | - | - | 70°C | - | 144 Months | |||
3,600 In Stock | 200 : ¥8.04795 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 200.0' (61.0m) | 0.472" (11.99mm) | 0.157" (3.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
25,000 In Stock 25 Factory | 1,000 : ¥8.42469 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.062" (1.57mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Fluid Resistant | Clear | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
36,232 In Stock | 1 : ¥8.67000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Feet in Order Quantity | 0.118" (3.00mm) | 0.039" (0.99mm) | 0.024" (0.61mm) | Polyolefin (PO), Irradiated | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
22,200 In Stock | 200 : ¥9.29240 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
5,400 In Stock | 200 : ¥9.29240 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
2,000 In Stock | 200 : ¥9.29240 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
600 In Stock | 200 : ¥9.29240 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
43,400 In Stock 86 Factory | 200 : ¥10.27330 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months |