Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥404.15000 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
186 In Stock | 1 : ¥418.59000 Bulk | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
264 In Stock | 1 : ¥648.54000 Bulk | - | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
33 In Stock | 1 : ¥699.93000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 400A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
37 In Stock | 1 : ¥755.83000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
221 In Stock | 1 : ¥939.40000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
70 In Stock | 1 : ¥2,617.47000 Box | Box | Active | Battery Disconnect | DPST | 2 | On-Off | 500A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
160 In Stock | 1 : ¥256.13000 Bulk | Bulk | Active | Standard | DPDT | 3 | On-Off-On | 20A (DC) | - | 12 V | Illuminated | LED, Red | 12 VDC | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Rectangular - 36.83mm x 21.08mm | IP67 - Dust Tight, Waterproof | Bezel - Rectangular | - | |||
253 In Stock 15 Factory | 1 : ¥431.73000 Bulk | Bulk | Active | Standard | DPDT | 3 | On-On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
37 In Stock | 1 : ¥445.03000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 22.30mm Dia | IP67 - Dust Tight, Waterproof | Bezel - Round, Black Knob | -25°C ~ 55°C | |||
91 In Stock | 1 : ¥452.25000 Box | Box | Active | Battery Disconnect | SPST | 2 | On-Off | 200A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
57 In Stock | 1 : ¥462.68000 Bulk | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
28 In Stock | 1 : ¥562.34000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 175A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | - | |||
56 In Stock | 1 : ¥714.95000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 3 | On-Mom, Off-Mom | 10A (AC/DC) | 500 V | 500 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -25°C ~ 70°C | |||
30 In Stock | 1 : ¥1,072.72000 Box | Box | Active | Battery Disconnect | SPST | 2 | On-Off | 500A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
66 In Stock | 1 : ¥411.37000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
67 In Stock | 1 : ¥448.81000 Box | Box | Active | Standard | DPDT | 2 | On-On | 5A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Connector | Circular - 30.50mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | -40°C ~ 90°C | |||
38 In Stock 15 Factory | 1 : ¥517.76000 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Illuminated | LED, Green | 24 VDC | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
129 In Stock | 1 : ¥1,094.14000 Box | Box | Active | Battery Disconnect | DPST | 2 | On-Off | 400A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
28 In Stock | 1 : ¥1,183.95000 Bulk | - | Bulk | Active | Standard | - | 5 | Off-On-On-On-On | 15A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Wire Leads | - | - | - | - | ||
170 In Stock | 1 : ¥431.73000 Bulk | Bulk | Active | Standard | SPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Illuminated | LED, Green | 24 VDC | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Square | -10°C ~ 55°C | |||
129 In Stock | 1 : ¥262.86000 Bulk | Bulk | Active | Standard | - | 2 | Off-On | 10A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
109 In Stock | 1 : ¥294.39000 Bulk | - | Bulk | Active | Standard | - | 3 | Off-On-On | 10A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | - | - | ||
120 In Stock | 1 : ¥296.11000 Bulk | - | Bulk | Active | Standard | - | 3 | Off-On-On | 10A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | - | - | ||
42 In Stock | 1 : ¥417.28000 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 20A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - |