Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥699.97000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 400A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
16 In Stock | 1 : ¥714.09000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 300A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | Circular - 20.62mm Dia | IP67 - Dust Tight, Waterproof | - | - |