Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
464 In Stock | 1 : ¥89.89000 Bulk | - | Bulk | Active | Splitter | 44 ~ 57V | 1 | 5V | 2.4 A | 12W | IEEE802.3af | 10/100 Mbps | - | -20°C ~ 45°C | - | Desktop | 3.00" L x 1.00" W x 0.80" H (76.2mm x 25.4mm x 20.3mm) | - | - | ||
666 In Stock | 1 : ¥136.60000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | - | - | OCP, OVP, SCP | -20°C ~ 50°C | Level VI | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | cULus, IEC | 60950-1 | |||
3,501 In Stock | 1 : ¥195.22000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | - | OCP, OVP, SCP | -20°C ~ 50°C | - | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | cULus, IEC | 60950-1 | |||
1,548 In Stock | 1 : ¥260.40000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 536 mA | 30W | IEEE802.3at | - | OCP, OVP, SCP | -20°C ~ 50°C | 80% | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | AS/NZS, BSMI, CCC, cULus, EAC, IEC, IRAM, KC, PSB, S-MARK, TUV | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 60950-1; 62368-1 | |||
1,237 In Stock | 1 : ¥268.77000 Box | Box | Active | Splitter | 36 ~ 56V | 1 | 5V | 2.2 A | 12.5W | IEEE802.3af | 10/100/1000 Mbps | OCP, OTP, OVP | 0°C ~ 40°C | 72% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE | - | |||
211 In Stock | 1 : ¥277.23000 Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 640 mA | 36W | IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 4.21" L x 1.57" W x 1.41" H (107.0mm x 40.0mm x 35.7mm) | BIS, CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI | 60335-1; 60950-1; 62368-1 | |||
666 In Stock | 1 : ¥292.83000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 48V | 320 mA | 15.4W | IEEE802.3af | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm) | CE, cUL, GS, UL | - | |||
3,744 In Stock | 1 : ¥327.39000 Box | Box | Active | Splitter | 45 ~ 57V | 1 | 12V | 1.75 A | 21W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 80% | Desktop | 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | CE | - | |||
676 In Stock | 1 : ¥327.39000 Box | Box | Active | Splitter | 45 ~ 57V | 1 | 24V | 875 mA | 21W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 80% | Desktop | 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | CE | - | |||
122 In Stock | 1 : ¥335.60000 Box | - | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 48V | 0.35 A | 24W | IEEE802.3af | - | OCP, SCP | -10°C ~ 60°C | 70% | Desktop | 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) | CE, EN | - | ||
799 In Stock | 1 : ¥440.51000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 500 mA | 24W | IEEE802.3af | 10/100 Mbps | - | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
196 In Stock | 1 : ¥440.51000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 24V | 800 mA | 19W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
3,705 In Stock | 1 : ¥456.60000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 550 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -20°C ~ 40°C | - | Desktop | 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm) | CE, cULus, GS | - | |||
32 In Stock | 1 : ¥456.60000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 545 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -20°C ~ 40°C | - | Desktop | 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm) | CE | - | |||
210 In Stock 1,280 Factory | 1 : ¥463.75000 Bulk | - | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | - | - | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, SCP | 0°C ~ 50°C | - | Desktop | 5.40" L x 2.60" W x 1.40" H (137.2mm x 66.0mm x 35.6mm) | - | - | ||
833 In Stock | 1 : ¥483.94000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
136 In Stock | 1 : ¥512.67000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.6 A | 90W | - | - | OCP, OVP, SCP | -20°C ~ 60°C | 75% | Desktop | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | cULus, IEC | 60950-1 | |||
303 In Stock | 1 : ¥550.77000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 24V | 800 mA | 19W | IEEE802.3af | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | CSA, FCC, TUV | 60950-1 | |||
82 In Stock | 1 : ¥550.77000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 350 mA | - | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
638 In Stock | 1 : ¥570.14000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
592 In Stock | 1 : ¥621.37000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.6 A | 90W | IEEE802.3bt | - | OCP, OVP, SCP | -20°C ~ 40°C | Level VI | Desktop | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | cULus, IEC | 60950-1; 62368-1 | |||
5 In Stock | 1 : ¥705.27000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 1.04 A | 50W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -40°C ~ 80°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
414 In Stock | 1 : ¥710.85000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.6 A | 90W | IEEE802.3bt | - | OCP, OVP, SCP | -20°C ~ 40°C | Level VI | Desktop | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | cULus, IEC | 60950-1 | |||
502 In Stock | 1 : ¥711.91000 Box | Box | Active | - | - | 1 | - | - | - | - | 10/100/1000 Mbps | IP66 | -40°C ~ 85°C | - | Wall Mount | 7.48" L x 1.18" W x 1.18" H (190.0mm x 30.0mm x 30.0mm) | UL | - | |||
160 In Stock | 1 : ¥730.63000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.6 A | 90W | IEEE802.3bt | - | OCP, OVP, SCP | -20°C ~ 40°C | Level VI | Desktop | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | cULus, IEC | 60950-1 |