D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
706 In Stock | 1 : ¥30.05000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
2,706 In Stock 29,720 Factory | 1 : ¥31.77000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
429 In Stock 340 Factory | 1 : ¥33.33000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
7,146 In Stock | 1 : ¥46.22000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
191 In Stock 150 Factory | 1 : ¥46.22000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
638 In Stock | 1 : ¥129.30000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
243 In Stock | 1 : ¥129.63000 Bulk | Bulk | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
115 In Stock | 1 : ¥132.01000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
464 In Stock | 1 : ¥133.32000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
1,126 In Stock | 1 : ¥135.04000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
583 In Stock | 1 : ¥182.25000 Tray | Tray | Active | Connector Saver | D-Sub, 26 HD, Female | D-Sub, 26 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
461 In Stock | 1 : ¥317.70000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | |||
59 In Stock | 1 : ¥544.94000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | Terminal Block | Shielded | - | - | - | - | - | |||
31 In Stock | 1 : ¥1,538.35000 Bulk | Bulk | Active | Connector Saver | D-Sub, 31 Pin Female | D-Sub, 31 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
657 In Stock | 1 : ¥29.88000 Tray | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
553 In Stock | 1 : ¥33.58000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
370 In Stock | 1 : ¥33.58000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
435 In Stock | 1 : ¥34.64000 Bulk | - | Bulk | Active | Serial-Null Modem | D-Sub, 25 Pin Male | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
1,158 In Stock | 1 : ¥40.39000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
486 In Stock | 1 : ¥40.39000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
662 In Stock | 1 : ¥41.38000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 | |||
1,071 In Stock | 1 : ¥42.36000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 | |||
1,146 In Stock | 1 : ¥43.67000 Tray | Tray | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
107 In Stock | 1 : ¥44.74000 Tray | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
185 In Stock 350 Factory | 1 : ¥47.86000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Gold Plated | Gold | - | - | - |