SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,424 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | 800 mV | 200 µA | 1.7 V | 160 mA | 250 mA | 5 mA | 1 µA | 7A, 6A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,865 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.08651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | 3-SMB, Flat Leads | SMBflat-3L | ||
126,391 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.78657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | 800 mV | 200 µA | 1.7 V | - | 250 mA | 6 mA | 1 µA | 7A @ 60Hz | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17,062 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,000 : ¥2.85234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 5 mA | 3 µA | 8A, 10A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
6,356 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.53439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 1.5 V | 15 mA | 1.75 V | 7.5 A | 12 A | 20 mA | 500 µA | 120A, 132A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
7,481 In Stock | 1 : ¥6.81000 Box | - | Box | Active | 400 V | 1 V | 200 µA | 2 V | 2.55 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
18,350 In Stock | 1 : ¥7.63000 Cut Tape (CT) 2,500 : ¥3.17180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 75 µA | 2.2 V | 1.6 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
8,170 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.26781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 400 V | 800 mV | 75 µA | 2.2 V | 2.6 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
7,500 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.26781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 75 µA | 2.2 V | 2.6 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
10,633 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.65185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 1 V | 20 mA | 1.9 V | 7.8 A | 12 A | 40 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
13,507 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.80845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1 V | 200 µA | 1.9 V | 7.6 A | 12 A | 6 mA | 10 µA | 100A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
7,155 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.80845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1 V | 20 mA | 1.9 V | 7.8 A | 12 A | 40 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
10,275 In Stock | 1 : ¥9.60000 Cut Tape (CT) 2,500 : ¥3.98446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1 V | 200 µA | 1.8 V | 5.1 A | 8 A | 6 mA | 10 µA | 90A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
512 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | 1 kV | 1.3 V | 15 mA | 1.6 V | 8 A | 12 A | 30 mA | 5 µA | 140A, 145A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
12,772 In Stock | 1 : ¥17.90000 Tube | - | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 50 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
823 In Stock | 1 : ¥21.18000 Tube | - | Tube | Active | 600 V | 1.5 V | 30 mA | 1.6 V | 9.5 A | 15 A | 40 mA | 10 µA | 188A, 225A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
21,873 In Stock | 1 : ¥22.82000 Cut Tape (CT) 1,000 : ¥11.80800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 1.3 V | 40 mA | 1.6 V | 16 A | 25 A | 50 mA | 5 µA | 300A, 314A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
110 In Stock | 1 : ¥28.40000 Tube | - | Tube | Active | 1.6 kV | 1.5 V | 70 mA | 1.8 V | 35 A | 55 A | 200 mA | 10 µA | 550A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247J | ||
6,131 In Stock | 1 : ¥36.53000 Tube | - | Tube | Active | 1.2 kV | 2 V | 45 mA | 1.25 V | 16 A | 25 A | 150 mA | 500 µA | 270A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
3,976 In Stock | 1 : ¥44.41000 Cut Tape (CT) 500 : ¥26.82618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 40 mA | 1.8 V | 35 A | 55 A | 60 mA | 10 µA | 550A, 650A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
10,079 In Stock | 1 : ¥49.91000 Cut Tape (CT) 500 : ¥30.12864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 kV | 1.5 V | 40 mA | 1.8 V | 35 A | 55 A | 60 mA | 30 µA | 550A, 650A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
8,841 In Stock 2,130 Factory | 1 : ¥51.88000 Tube | - | Tube | Active | 1.6 kV | 1.5 V | 100 mA | 1.64 V | 48 A | 75 A | 100 mA | 5 mA | 520A, 560A | Standard Recovery | -40°C ~ 140°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
297 In Stock 420 Factory | 1 : ¥338.23000 Tube | - | Tube | Active | 1.5 kV | - | - | - | - | - | - | - | - | Standard Recovery | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 Variant | TO-247PLUS-HV | ||
9,618 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 50 µA | 1.5 V | - | 250 mA | 5 mA | 10 µA | 9A @ 60Hz | Sensitive Gate | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,244 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.48292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |