DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥73.06000 Bulk | - | Bulk | Active | Enclosed | 6V | 35V | 1 | 1 ~ 33V | - | - | - | 5A | - | - | ITE (Commercial) | 90% | - | Chassis Mount | 2.76" L x 1.54" W x 1.26" H (70.1mm x 39.1mm x 32.0mm) | - | - | ||
433 In Stock 1,000 Factory | 1 : ¥78.65000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
2,447 In Stock 1,000 Factory | 1 : ¥85.13000 Bulk | Bulk | Active | Linear Regulator Replacement | 15V | 32V | 1 | 12V | - | - | - | 500mA | - | - | ITE (Commercial) | 96% | -40°C ~ 85°C | Chassis Mount | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
264 In Stock | 1 : ¥128.64000 Box | Box | Active | Enclosed | 18V | 36V | 1 | 12V | - | - | - | 1.25A | 15W | 1.5 kV | ITE (Commercial) | 76% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
591 In Stock 1,000 Factory | 1 : ¥141.20000 Box | Box | Active | Linear Regulator Replacement | 9V | 72V | 1 | 5V | - | - | - | 500mA | 3W | - | ITE (Commercial) | 86% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
768 In Stock 525 Factory | 1 : ¥148.26000 Box | Box | Active | Linear Regulator Replacement | 17V | 72V | 1 | 12V | - | - | - | 500mA | 6W | - | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
1,409 In Stock | 1 : ¥167.88000 Tray | Tray | Active | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
114 In Stock | 1 : ¥211.55000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 2A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
157 In Stock | 1 : ¥269.43000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 24V | - | - | - | 2.1A | 50W | 1.5 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | - | |||
1,259 In Stock | 1 : ¥284.29000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
1,208 In Stock | 1 : ¥284.29000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
448 In Stock | 1 : ¥284.29000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
193 In Stock | 1 : ¥284.29000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
182 In Stock | 1 : ¥284.29000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 85% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
116 In Stock | 1 : ¥284.29000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
326 In Stock | 1 : ¥306.29000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
652 In Stock | 1 : ¥321.89000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
142 In Stock | 1 : ¥331.66000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 12V | - | - | - | 8.5A | 102W | 1.5 kV | ITE (Commercial) | 75% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE | - | |||
165 In Stock | 1 : ¥350.13000 Tube | Tube | Active | Enclosed | 9V | 36V | 1 | 5.1V | - | - | - | 1.2A | 6.1W | 3 kV | ITE (Commercial) | 81% | -40°C ~ 92.5°C (With Derating) | Chassis Mount | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | CB, CE, cURus | - | |||
1,139 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
580 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
394 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
238 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 92.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
158 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 93% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
152 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - |