Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,693 In Stock | 1 : ¥17.24000 - | - | Active | - | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 22.00mm x 30.00mm | - | CSA, UL | |||
3,003 In Stock 865 Factory | 1 : ¥29.06000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
1,181 In Stock 2,210 Factory | 1 : ¥29.06000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
497 In Stock | 1 : ¥85.62000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Amber | O - | Neon, Amber | 250 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
8,738 In Stock | 1 : ¥87.10000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
440 In Stock | 1 : ¥93.67000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (DC) | - | 24 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 36.60mm x 21.00mm | -25°C ~ 85°C | - | |||
781 In Stock | 1 : ¥97.28000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | cULus | |||
551 In Stock | 1 : ¥98.18000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
1,282 In Stock | 1 : ¥102.37000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
2,972 In Stock | 1 : ¥195.71000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
769 In Stock | 1 : ¥244.97000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
136 In Stock | 1 : ¥759.04000 Tray | Tray | Active | Panel Mount, Threaded Body with Nut | DP3T | Mom-On-Mom | 1A (DC) | - | 24 V | Concave (Curved) - Illuminated | Black | - | LED, White | 12 VDC | Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 20.20mm Dia | -40°C ~ 85°C | - | |||
18,698 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Round | Black | ON OFF, Vertical | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | -40°C ~ 105°C | - | |||
3,780 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | - | -40°C ~ 105°C | cULus | |||
8,243 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
147 In Stock | 1 : ¥8.37000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Green | O - | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.00mm x 10.00mm | -25°C ~ 85°C | - | |||
160 In Stock | 1 : ¥8.54000 Bag | Bag | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
4,215 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Round | Black | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | -40°C ~ 105°C | - | |||
449 In Stock | 1 : ¥8.62000 Bag | Bag | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.110" (2.8mm) | - | - | - | -25°C ~ 85°C | - | |||
2,276 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
4,104 In Stock | 1 : ¥8.95000 - | - | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 250 V | - | Concave (Curved) | - | - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | - | - | CSA, UL | |||
1,835 In Stock | 1 : ¥8.95000 - | - | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 250 V | - | Concave (Curved) | - | - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | - | - | CSA, UL | |||
472 In Stock | 1 : ¥9.11000 Bag | Bag | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | LED, Red | 12 VDC | Solder, Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.00mm | -25°C ~ 85°C | - | |||
343 In Stock | 1 : ¥9.36000 Bag | Bag | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 21.50mm | -25°C ~ 85°C | - | |||
1,725 In Stock | 1 : ¥9.60000 - | - | Active | Panel Mount, Snap-In | SPST | On-On | 10A (AC) | 277 V | - | Concave (Curved) | - | - | - | - | Solder Lug | - | - | - | - | CSA, UL |