SW-R2-4E-S-6-1 | |
---|---|
DigiKey Part Number | 2057-SW-R2-4E-S-6-1-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-4E-S-6-1 |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.75000 | ¥77.50 |
25 | ¥7.33640 | ¥183.41 |
50 | ¥6.99480 | ¥349.74 |
100 | ¥6.65160 | ¥665.16 |
300 | ¥6.37743 | ¥1,913.23 |
500 | ¥6.00026 | ¥3,000.13 |
1,000 | ¥5.65743 | ¥5,657.43 |