PC792A-1C-C1-12S-DN-X | |
---|---|
DigiKey Part Number | 2634-PC792A-1C-C1-12S-DN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C1-12S-DN-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.52000 | ¥22.52 |
20 | ¥21.12300 | ¥422.46 |
40 | ¥17.83650 | ¥713.46 |
100 | ¥16.89750 | ¥1,689.75 |
260 | ¥15.02031 | ¥3,905.28 |
500 | ¥14.08142 | ¥7,040.71 |
1,000 | ¥13.14267 | ¥13,142.67 |
5,000 | ¥12.67329 | ¥63,366.45 |