PC785-1C-12C-D-X | |
---|---|
DigiKey Part Number | 2634-PC785-1C-12C-D-X-ND |
Manufacturer | |
Manufacturer Product Number | PC785-1C-12C-D-X |
Description | RELAY AUTOMOTIVE SPDT 35A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 110 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Diode | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.11000 | ¥25.11 |
10 | ¥23.55800 | ¥235.58 |
25 | ¥20.94160 | ¥523.54 |
50 | ¥19.89420 | ¥994.71 |
100 | ¥18.84760 | ¥1,884.76 |
250 | ¥16.75328 | ¥4,188.32 |
500 | ¥15.70620 | ¥7,853.10 |
1,000 | ¥14.65913 | ¥14,659.13 |
5,000 | ¥14.13559 | ¥70,677.95 |