A161CS12VDC.64 | |
---|---|
DigiKey Part Number | 2449-A161CS12VDC.64-ND |
Manufacturer | |
Manufacturer Product Number | A161CS12VDC.64 |
Description | RELAY AUTOMOTIVE SPDT 25A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A161CS12VDC.64 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 20VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
10 | ¥10.76000 | ¥107.60 |
40 | ¥9.08900 | ¥363.56 |
80 | ¥8.61100 | ¥688.88 |
280 | ¥7.65439 | ¥2,143.23 |
520 | ¥7.17604 | ¥3,731.54 |
1,000 | ¥6.69771 | ¥6,697.71 |
5,000 | ¥6.45851 | ¥32,292.55 |