|
COMPUTER |
Key Components for Computer Peripherals
RESISTORS, NON-LINEAR
NTCS0603E3
Glass-Protected SMD 0603 NTC Thermistor
Features
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
NTCS0402E3.....T
|
INDUCTORS
IHLP-1616AB
Low-Profile, High-Current IHLP® Inductor
Features
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- 100 % lead (Pb)-free and RoHS-compliant
IHLP-1616AB-01 IHLP-1616AB-11 IHLP-1616AB-A1
IHLP-1616AB-1A
|
LOW-VOLTAGE MOSFETs
SiZ900DT
Dual (Asymmetric), 30 V N-Channel Power MOSFET
Features
- High- and low-side MOSFETs in one compact package
- Asymmetrical PowerPAIR® packaging optimizes on-resistance for the low side
- Lowers solution space over two discretes and simplifies layout
- Reduces parasitic inductance from PCB traces, increasing efficiency and reducing ringing
SiZ900DT
|
MOSFETs
SiR466DP/SiR166DP
Single, 30 V N-Channel Power MOSFETs
Features
- Thermally enhanced PowerPAK® SO-8 packaging
- Maximum on-resistance down to 0.0032 Ω
- Typical gate charge of 42.5 nC at VGS = 10 V
SiR466DP SiR166DP
|
ICs
SiC780A
50 A, 16 V DrMOS Integrated Power Stage
Features
- 93 % peak efficiency
- High switching frequency up to 1 MHz
- Compliant with Intel DrMOS 4.0 specifications
- Packaged in a 40 lead QFN, 6 mm x 6 mm x0.75 mm
SiC780, SiC780A
|
RECTIFIERS
SS5P10
100 V, 5 A Schottky Rectifier in SMPC
Features
- Very low profile, typical height of 1.1 mm
- Low forward voltage drop, low power losses
- High efficiency
- Low thermal resistance
SS5P9, SS5P10
|
RESISTORS
WSL1206
SMD, Power Metal Strip® Resistor
Features
- 0.25 W current sensing resistor in 1206 package size
- Features a very low 1.0 mΩ to 200 mΩ resistance value range
- Standard tolerance of 1.0 % with 0.5 % available
- High-temperature performance up to + 170 °C
WSL WSL...18 High Power
|
INDUCTORS
IWAS-4832
Wireless Charging Receiving Coil/Shield
Features
- Used for Rx applications up to 10 W
- Optimized for 5 V charging circuitry
- High permeability shielding for wireless charging
- Blocks charging flux from sensitive components or batteries
IWAS-4832FF-50
|
MOSFETs
SiS402DN, SiZ902DT
Single N-Channel, Asymmetric Dual 30 V Power MOSFETs
Features
- Thermally enhanced PowerPAK® 1212-8 is 1/3 the size of an SO-8 (SiS402DN)
- Asymmetrical PowerPAIR® packaging optimizes on-resistance for the low side (SiZ902DT)
- Maximum on-resistance down to 0.006 Ω
SiS402DN SiZ902DT
|
RECTIFIERS
MSS2P2/MSS2P3, SS2P2L/SS2P3L
2 A 20 V, 30 V Schottky in MicroSMP, SMP
Features
- Very low profile, typical height of 0.68 mm for MicroSMP, typical height of 1.0 mm for SMP
- Low forward voltage drop
- Ideal for automated placement
- RoHS-compliant, halogen-free
MSS2P2, MSS2P3 SS2P2L, SS2P3L
|
ICs
SiP12107, SiP12108
Scalable 3 A/5 A Compact Buck Regulators
Features
- Ultrafast transient response
- Supports all ceramic capacitor solution with no external ESR requirement
- Full protection set of OTP, SCP, UVP, OVP
- Compact 16 lead QFN 3 mm x 3 mm package
SiP12107
|
DIODES
SMA6F5.0A thru SMA6F20A
600 W SlimSMA TRANSZORB® TVS VWM = 5 V ∼ 20 V
Features
- Very low profile, typical height of 0.95 mm
- Peak pulse power: 600 W (10/1000 µs), 4 W (8/20 µs)
- ESD capability: IEC 61000-4-2 level 4, 15 kV (air), 8 kV (contact)
- Excellent clamping capability
SMA6F5.0A thru SMA6F20A
|
RECTIFIERS
MMBZ27VDA
Small Signal Zener Diode
Features
- Dual silicon planar Zener diodes with common anode configurations
- Dual package provides for bidirectional or separate unidirectional configurations
- Dual configurations protects two separate lines with only one device
- Peak power: 40 W at 1 ms (bidirectional)
MMBZ27VDA-V
|
|
CAPACITORS
298D Series (Standard) and 298W Series (Extended) Microtan®
Ideal for Space Constrained Applications
Features
- Industry's best volumetric efficiency
- Small sizes including 0402, 0603, and 0805 footprints
298D, 298W
|
RESISTORS, NON-LINEAR
NTCLE305E4
NTC Micro Chip Sensor Insulated Leads
Features
- Flexible insulated leads for special mounting or assembly
- Exceptional withstanding in thermal shocks
- Miniature sized very fast reacting with response time of less then 3 s
NTCLE305E4...SB
|
MOSFETs
Si4599DY
N and P Pair, 40 V N-Channel Power
Features
- N-channel and p-channel pair in one SO-8 package
- Maximum on-resistance down to 0.0355 Ω (n-channel)
- Maximum on-resistance down to 0.045 Ω (p-channel
Si4599DY
|
OPTOELECTRONICS
TCRT1000 Optical Sensor for Paper and Edge Detection
Reflective Sensor
Features
- 0.2 to 4 mm detection range with peak CTR at1 mm
- 0.5 mA output current with IF = 20 mA using Kodak neutral card
- 4-pin through holed package with dimensions of7 mm x 4 mm x 2.5 mm
- Daylight blocking filter and peak wavelength of 950 nm
TCRT1000, TCRT1010
|
MOSFETs
IRFL9014TRPBF
Single, - 60 V P-Channel Power MOSFET
Features
- Maximum current of - 1.8 A
- SOT223 packaging
- Maximum on-resistance of 0.5 Ω at VGS = 10 V
- Typical gate charge of 8 nC at VGS = 10 V
IRFL9014, SiHFL9014
|
ICs
SiC403
Scalable 6 A to 15 A, 30 V Buck Regulator
Features
- Ultrafast transient response
- Supports all ceramic capacitor solution with no external ESR requirement
- Full protection set of OTP, SCP, UVP, OVP
- Compact 32 lead QFN 5 mm x 5 mm package
SiC403
|
CAPACITORS
VY1 Series and VY2 Series AC Line Rated Disc Capacitors
VY1 Class X1/Y1 and VY2 Class Y1/Y2
Features
- IEC 60384-14.3, UL 60384-14.1, CSA E60384-1:03 2nd edition, CSA E60384-14:09 2nd edition
- Operating temperature range: - 40 °C to + 125 °C
- Across-the-line, antenna-coupling and line-by-pass component
- Wide capacitance range VY1: 10 pF to 4700 pF, VY2: 10 pF to 0.01 µF
VY1 Series VY2 Series
|
RESISTORS
MC Series
Thick Film Chip Resistors
Features
- CECC approved according to EN 140401-801
- Available from 1R to 10M
- Low TCR down to ± 10 ppm/K, tight tolerance down to 0.1 %
- High pulse load robustness
MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Precision
MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Professional
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Precision
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
MCS 0402 VG01, MCT 0603 VG01, MCU 0805 VG01, MCA 1206 VG01
|
|