![](//www.digikey.cn/-/media/Images/Product%20Highlights/V/Vishay%20Corporation/engineers-toolbox/computer.jpg?la=zh-CN-rmb&ts=fa4dfb44-d1df-4bc4-aa28-d50f301305a8) |
COMPUTER |
Key Components for Portable Computers
RESISTORS, NON-LINEAR
NTCS0603E3
Glass-Protected SMD 0603 NTC Thermistor
Features
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
NTCS0603E3
|
RESISTORS
WSLxxxx
SMD, Power Metal Strip® Resistor
Features
- High power ratings: from 0.125 W to 5.0 W for SMD devices
- Available in many case sizes: 0603 to 5931
- Very low resistance value range: 0.2 mΩ to 500 mΩ
- Standard tolerance of 1.0 % with 0.5 % available
WSL WSL2726 WSL3637
WSL3921, WSL5931 WSL4026
|
MOSFETs
SiRA04DP
Single, 30 V N-Channel Power MOSFETs
Features
- Highly efficient TrenchFET Gen IV technology for increased power density (SiRA04DP)
- Thermally enhanced PowerPAK® SO-8 packaging
- Maximum on-resistance down to 0.00215 Ω
SiR172ADP SiRA04DP
|
OPTOELECTRONICS
TSOP57x
IR Receiver for Remote Control
Features
- Super low profile of 0.8 mm with 45 m transmit distance
- Wide viewing angle of 150°
- Carrier frequencies of 36 kHz, 38 kHz, 40 kHz, and 56 kHz
- Noise suppression AGC2, AGC3, AGC4, and AGC5
TSOP572.., TSOP574.. TSOP573.., TSOP575..
|
MOSFETs
SiHF7N60E/SiHD7N60E
Single, 600 V N-Channel Power MOSFETs
Features
- High performance E Series high-voltage Super Junction technology
- Maximum current of 7 A
- FULLPAK 220 and DPAK (TO-252) packaging
- Maximum on-resistance of 0.6 Ω at VGS = 10 V
SiHF7N60E SiHD7N60E
|
RECTIFIERS
V20120C
20 A, 120 V TMBS® in TO220
Features
- Trench MOS Schottky technology
- Low forward voltage drop
- High-frequency operation
- RoHS-compliant, halogen-free
V20120C, VF20120C, VB20120C and VI20120C
V20120C, VI20120C
|
RESISTORS
RCWE 0402/0603
Thick Film Surface Mount Chip Resistor
Features
- Extremely low resistance value range (10 mΩ to 976 mΩ)
- 0.125 W/0.2 W power rating and wraparound termination
- Standard tolerance of 1.0 % and 5.0 %
- Temperature coefficient: from ± 400 ppm/°C to ± 100 ppm/°C
RCWE
|
CAPACITORS
TF3
SMD Tantalum Capacitors with Built-In-Fuse
Features
- Low ESR
- Terminations: 100 % matte tin, standard, tin/lead available
- Molded case available in three case codes
- Compatible with high volume automatic pick and place equipment
TF3
|
INDUCTORS
IHLP-2525
Low-Profile, High-Current IHLP® Inductor
Features
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- 100 % lead (Pb)-free and RoHS-compliant
IHLP-2525AH-01 IHLP-2525AH-A1 IHLP-2525BD-01
IHLP-2525BD-A1 IHLP-2525CZ-01 IHLP-2525CZ-06
IHLP-2525CZ-07 IHLP-2525CZ-11 IHLP-2525CZ-51
IHLP-2525CZ-1A IHLP-2525CZ-5A IHLP-2525CZ-A1
IHLP-2525EZ-01
|
|
RESISTORS
NTCS0402E3
Glass-Protected SMD 0402 NTC Thermistor
Features
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
NTCS0402E3.....T
|
RESISTORS
WSLPxxxx
SMD, Power Metal Strip® Resistor
Features
- Extremely high power ratings, from 0.4 W to 10 W, for SMD devices
- Available in many cases: 0603 to 5931
- Extremely low resistance values: 0.3 mΩ to 5.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
WSLP WSLP2726 WSLP3921, WSLP5931 WSLP4026
|
OPTOELECTRONICS
VCNL4010 - Proximity Sensor
16-Bit Effective Resolution for Both Proximity and Ambient Sensing
Features
- Excellent crosstalk immunity; no mechanical barrier required
- Programmable LED drive current from 10 mA to 200 mA in 10 mA steps
- Proximity distance up to 20 cm (8 in.)
- Driver for external emitters to increase range up to 1 meter
- Ambient light detection from 0.25 lx to 16 klx
VCNL4010
|
OPTOELECTRONICS
TEMT6200FX01
Human-Eye Like Response to Ambient Light
Features
- Peak wavelength sensitivity at 550 nm, spectral bandwidth from 410 nm to 610 nm
- Proprietary infrared filtering epoxy
- Small surface mount package, 2 mm x 1.25 mm x0.85 mm
- Photo current up to 39 µA with EV = 100 lx
TEMT6200FX01
|
MOSFETs
SiZ300DT
Asymmetric Dual, 30 V N-Channel Power MOSFET
Features
- Asymmetrical PowerPAIR® packaging optimizes on-resistance for the low side
- Maximum on-resistance down to 0.011 Ω for low side
- Thermally enhanced PowerPAIR 3 x 3 packaging is 1/3 the size of an SO-8
SiZ300DT
|
RECTIFIERS
V12P12
12 A 120 V TMBS® in SMPC
Features
- Trench MOS Schottky technology
- Low forward voltage drop
- Very low profile: typical height of 1.1 mm
- RoHS-compliant, halogen-free
V12P12
|
MOSFETs
SiS412DN
Single 30 V N-Channel Power MOSFET
Features
- Thermally enhanced PowerPAK® 1212-8 package
- Maximum on-resistance down to 0.024 Ω
- Typical gate charge of 8 nC at VGS = 10 V
SiS412DN
|
ICs
SiC403
Scalable 6 A to 15 A, 30 V Buck Regulator
Features
- Ultrafast transient response
- Supports all ceramic capacitor solution with no external ESR requirement
- Full protection set of OTP, SCP, UVP, OVP
- Compact 32 lead QFN 5 mm x 5 mm package
SiC403 SiC403A, SiC403BCD
|
DIODES
SMAJxx (Power)
300 W/400 W SMA TRANSZORB® TVS VWM = 5 V ∼ 188 V
Features
- 300 W/400 W peak pulse power capability at 10/1000 µs waveform
- Very fast response time
- Low-profile SMA package
- Excellent clamping capability
SMAJ5.0A thru SMAJ188CA
SMAJ5.0A thru SMAJ188CA (Halogen-Free)
SMAJ530 and SMAJ550
|
|
CAPACITORS
298D Series (Standard) and 298W Series (Extended) Microtan®
Ideal for Space Constrained Applications
Features
- Industry's best volumetric efficiency
- Small sizes including 0402, 0603, and 0805 footprints
298D, 298W
|
RESISTORS, NON-LINEAR
NTCS0402E3
Glass-Protected SMD 0402 NTC Thermistor
Features
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
NTCS0402E3.....T
|
RESISTORS
TNPW e3 (including 0402)
High Stability Thin Film Chip Resistors
Features
- Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
- Excellent overall stability at harsh environmental conditions
- AEC-Q200 qualified, automotive grade
- Case sizes: 0402 to 1210
TNPW e3
|
RESISTORS
RCWE 0402/0603
Thick Film Surface Mount Chip Resistor
Features
- Extremely low resistance value range (10 mΩ to 976 mΩ)
- 0.125 W/0.2 W power rating and wraparound termination
- Standard tolerance of 1.0 % and 5.0 %
- Temperature coefficient: from ± 400 ppm/°C to ± 100 ppm/°C
RCWE
|
RESISTORS
WSLPxxxx
SMD, Power Metal Strip® Resistor
Features
- Extremely high power ratings, from 0.4 W to 10 W, for SMD devices
- Available in many cases: 0603 to 5931
- Extremely low resistance values: 0.3 mΩ to 5.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
WSLP WSLP2726 WSLP3921, WSLP5931 WSLP4026
|
INDUCTORS
IHLP-1616AB
Low-Profile, High-Current IHLP® Inductor
Features
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- 100 % lead (Pb)-free and RoHS-compliant
IHLP-1616AB-01 IHLP-1616AB-11 IHLP-1616AB-A1
IHLP-1616AB-1A
|
MOSFETs
Si7615ADN
Single, - 20 V P-Channel Power MOSFET
Features
- Industry leading p-channel Gen III technology
- Maximum current of 17.6 A
- Thermally enhanced PowerPAK® 1212-8 is 1/3 the size of an SO-8
- Maximum on-resistance down to 0.0044 Ω
Si7615ADN
|
RECTIFIERS
V10PL45
10 A 45 V TMBS® in SMPC
Features
- Trench MOS Schottky technology
- Low forward voltage drop
- Very low profile: typical height of 1.1 mm
- RoHS-compliant, halogen-free
V10PL45
|
OPTOELETRONICS
VCNL4020 Integrated Proximity and Ambient Light Sensor
16-bit Effective Resolution for Both Proximity and Ambient Sensing
Features
- Excellent crosstalk immunity
- Programmable LED drive current from 10 mA to 200 mA in 10 mA steps
- Proximity distance up to 20 cm (8 in)
- Driver for external emitters to increase range up to 1 m
- Ambient light detection from 0.25 lx to 16 klx
VCNL4020
|
|
|