Arrays, Edge Type, Mezzanine (Board to Board)

Results: 58
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
20406080100120140
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish
-Gold
Contact Finish Thickness
3.94µin (0.100µm)4.00µin (0.100µm)-
Mated Stacking Heights
15mm, 20mm15mm, 25mm20mm, 30mm25mm, 30mm-
Height Above Board
0.281" (7.15mm)0.327" (8.30mm)0.520" (13.20mm)0.717" (18.21mm)0.720" (18.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
58Results
Applied FiltersRemove All

Showing
of 58
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
163
In Stock
1 : ¥59.11000
Tray
Tray
Active
Header, Outer Shroud Contacts
140
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 25mm
0.520" (13.20mm)
270
In Stock
1 : ¥24.88000
Tray
Tray
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 25mm
0.520" (13.20mm)
FX20-40S-0.5SV
FX20-40S-0.5SV
CONN RCPT 40POS SMD GOLD
Hirose Electric Co Ltd
747
In Stock
1 : ¥39.32000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 20mm
0.327" (8.30mm)
489
In Stock
1 : ¥41.71000
Tray
Tray
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 25mm
0.520" (13.20mm)
FX20-20S-0.5SV
FX20-20S-0.5SV
CONN RCPT 20POS SMD GOLD
Hirose Electric Co Ltd
167
In Stock
1 : ¥24.05000
Tray
Tray
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 20mm
0.327" (8.30mm)
FX20-100S-0.5SV
FX20-100S-0.5SV
CONN RCPT 100POS SMD GOLD
Hirose Electric Co Ltd
1,729
In Stock
1 : ¥26.85000
Tray
Tray
Active
Receptacle, Center Strip Contacts
100
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 20mm
0.327" (8.30mm)
FX20-80S-0.5SV
FX20-80S-0.5SV
CONN RCPT 80POS SMD GOLD
Hirose Electric Co Ltd
1,465
In Stock
1 : ¥28.73000
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 20mm
0.327" (8.30mm)
316
In Stock
1 : ¥29.14000
Tray
Tray
Active
Header, Outer Shroud Contacts
100
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 25mm
0.520" (13.20mm)
202
In Stock
1 : ¥32.51000
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 25mm
0.520" (13.20mm)
557
In Stock
1 : ¥33.41000
Tray
Tray
Active
Receptacle, Center Strip Contacts
100
0.020" (0.50mm)
2
Surface Mount
Solder Retention
-
-
25mm, 30mm
0.720" (18.30mm)
110
In Stock
1 : ¥38.50000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
-
-
25mm, 30mm
0.720" (18.30mm)
FX20-60S-0.5SV
FX20-60S-0.5SV
CONN RCPT 60POS SMD GOLD
Hirose Electric Co Ltd
1,135
In Stock
1 : ¥40.72000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 20mm
0.327" (8.30mm)
135
In Stock
1 : ¥45.40000
Tray
Tray
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
20mm, 30mm
0.717" (18.21mm)
809
In Stock
1 : ¥48.52000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
-
-
25mm, 30mm
0.720" (18.30mm)
130
In Stock
1 : ¥51.39000
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
20mm, 30mm
0.717" (18.21mm)
148
In Stock
1 : ¥59.11000
Tray
Tray
Active
Receptacle, Center Strip Contacts
140
0.020" (0.50mm)
2
Surface Mount
Solder Retention
-
-
25mm, 30mm
0.720" (18.30mm)
FX20-120S-0.5SV
FX20-120S-0.5SV
CONN RCPT 120POS SMD GOLD
Hirose Electric Co Ltd
596
In Stock
1 : ¥33.09000
Tray
Tray
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 20mm
0.327" (8.30mm)
FX20-20S-0.5SH
FX20-20S-0.5SH
CONN RCPT 20POS R/A SMD GOLD
Hirose Electric Co Ltd
2,038
In Stock
1 : ¥28.16000
Tray
Tray
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
Gold
4.00µin (0.100µm)
-
0.281" (7.15mm)
261
In Stock
1 : ¥36.86000
Cut Tape (CT)
260 : ¥23.58046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
3.94µin (0.100µm)
15mm, 25mm
0.520" (13.20mm)
555
In Stock
1 : ¥60.26000
Cut Tape (CT)
300 : ¥29.86317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
140
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
3.94µin (0.100µm)
15mm, 25mm
0.520" (13.20mm)
75
In Stock
1 : ¥23.40000
Tray
Tray
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
-
-
25mm, 30mm
0.720" (18.30mm)
48
In Stock
1 : ¥30.05000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
-
-
-
0.281" (7.15mm)
90
In Stock
1 : ¥31.69000
Tray
Tray
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
20mm, 30mm
0.717" (18.21mm)
70
In Stock
1 : ¥40.39000
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
-
-
15mm, 25mm
0.520" (13.20mm)
31
In Stock
1 : ¥43.10000
Tray
Tray
Active
Header, Outer Shroud Contacts
100
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
20mm, 30mm
0.717" (18.21mm)
Showing
of 58

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.