FX20-40P-0.5SV20 | |
---|---|
DigiKey Part Number | H122389-ND |
Manufacturer | |
Manufacturer Product Number | FX20-40P-0.5SV20 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-40P-0.5SV20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.717" (18.21mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.22100 | ¥412.21 |
25 | ¥39.03920 | ¥975.98 |
40 | ¥38.13050 | ¥1,525.22 |
80 | ¥36.31500 | ¥2,905.20 |
240 | ¥31.77571 | ¥7,626.17 |
480 | ¥30.86800 | ¥14,816.64 |
960 | ¥26.32850 | ¥25,275.36 |
2,400 | ¥24.51277 | ¥58,830.65 |