FX20-20P-0.5SV20 | |
---|---|
DigiKey Part Number | H122388-ND |
Manufacturer | |
Manufacturer Product Number | FX20-20P-0.5SV20 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-20P-0.5SV20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.717" (18.21mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥28.80000 | ¥288.00 |
25 | ¥27.27640 | ¥681.91 |
40 | ¥26.64075 | ¥1,065.63 |
90 | ¥25.37200 | ¥2,283.48 |
270 | ¥22.20081 | ¥5,994.22 |
450 | ¥21.56642 | ¥9,704.89 |
990 | ¥18.39486 | ¥18,210.91 |
2,430 | ¥17.12626 | ¥41,616.81 |