FX20-20S-0.5SV10 | |
---|---|
DigiKey Part Number | H122378-ND |
Manufacturer | |
Manufacturer Product Number | FX20-20S-0.5SV10 |
Description | CONN RCPT 20POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX20-20S-0.5SV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥20.14360 | ¥503.59 |
40 | ¥19.67675 | ¥787.07 |
90 | ¥18.73933 | ¥1,686.54 |
270 | ¥16.39711 | ¥4,427.22 |
450 | ¥15.92867 | ¥7,167.90 |
990 | ¥13.58631 | ¥13,450.45 |
2,430 | ¥12.64928 | ¥30,737.75 |