FX20-40S-0.5SV10 | |
---|---|
DigiKey Part Number | H122379-ND |
Manufacturer | |
Manufacturer Product Number | FX20-40S-0.5SV10 |
Description | CONN RCPT 40POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX20-40S-0.5SV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥34.96600 | ¥349.66 |
25 | ¥33.11840 | ¥827.96 |
40 | ¥32.34875 | ¥1,293.95 |
80 | ¥30.80938 | ¥2,464.75 |
240 | ¥26.95792 | ¥6,469.90 |
480 | ¥26.18756 | ¥12,570.03 |
960 | ¥22.33648 | ¥21,443.02 |
2,400 | ¥20.79602 | ¥49,910.45 |