Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
953 In Stock | 1 : ¥22.33000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.327" (8.30mm) | |||
95 In Stock | 1 : ¥31.69000 Tray | Tray | Active | Header, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 20mm, 30mm | 0.717" (18.21mm) | |||
35 In Stock | 1 : ¥38.50000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | - | - | 25mm, 30mm | 0.720" (18.30mm) |