FX20-140P-0.5SV15(20) | |
---|---|
DigiKey Part Number | 26-FX20-140P-0.5SV15(20)TR-ND - Tape & Reel (TR) 26-FX20-140P-0.5SV15(20)CT-ND - Cut Tape (CT) 26-FX20-140P-0.5SV15(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX20-140P-0.5SV15(20) |
Description | CONN HDR 0.5MM VERT 140POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.520" (13.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
10 | ¥54.52100 | ¥545.21 |
25 | ¥51.50520 | ¥1,287.63 |
50 | ¥50.24900 | ¥2,512.45 |
100 | ¥47.73670 | ¥4,773.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥29.86317 | ¥8,958.95 |