FX20-60P-0.5SV20 | |
---|---|
DigiKey Part Number | H12038-ND |
Manufacturer | |
Manufacturer Product Number | FX20-60P-0.5SV20 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-60P-0.5SV20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.717" (18.21mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.68100 | ¥466.81 |
25 | ¥44.21160 | ¥1,105.29 |
70 | ¥43.18471 | ¥3,022.93 |
140 | ¥41.12757 | ¥5,757.86 |
280 | ¥35.98679 | ¥10,076.30 |
490 | ¥34.95869 | ¥17,129.76 |
980 | ¥29.81767 | ¥29,221.32 |
2,450 | ¥27.76130 | ¥68,015.18 |