FX20-100P-0.5SV15 | |
---|---|
DigiKey Part Number | H122386-ND |
Manufacturer | |
Manufacturer Product Number | FX20-100P-0.5SV15 |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-100P-0.5SV15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.520" (13.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥26.46000 | ¥264.60 |
25 | ¥25.06280 | ¥626.57 |
60 | ¥24.48167 | ¥1,468.90 |
120 | ¥23.31583 | ¥2,797.90 |
240 | ¥20.52450 | ¥4,925.88 |