PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
561 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Polymeric | 250V | 600 mA | 1.2 A | 10 A | 8 s | 600 mOhms | 2 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.630" L x 0.181" W (16.00mm x 4.60mm) | 0.709" (18.00mm) | - | 0.201" (5.10mm) | |||
290 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Polymeric | 250V | 400 mA | 800 mA | 10 A | 9 s | 1 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.441" L x 0.181" W (11.20mm x 4.60mm) | 0.768" (19.50mm) | - | 0.201" (5.10mm) | |||
1,000 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Polymeric | 250V | 80 mA | 160 mA | 3 A | 5 s | 10 Ohms | 22 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.181" T (7.40mm x 4.60mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
589 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Polymeric | 250V | 60 mA | 120 mA | 3 A | 5 s | 20 Ohms | 45 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.181" T (7.40mm x 4.60mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
802 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Polymeric | 250V | 120 mA | 240 mA | 3 A | 5 s | 6 Ohms | 10.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.276" L x 0.181" W (7.00mm x 4.60mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
930 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Polymeric | 250V | 145 mA | 290 mA | 3 A | 15 s | 3.5 Ohms | 6.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.295" L x 0.181" W (7.50mm x 4.60mm) | 0.591" (15.00mm) | - | 0.201" (5.10mm) | |||
490 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Polymeric | 250V | 800 mA | 1.6 A | 10 A | 18 s | 400 mOhms | 1 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.787" L x 0.181" W (20.00mm x 4.60mm) | 0.866" (22.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.89000 Bulk | Bulk | Active | Polymeric | 250V | 80 mA | 160 mA | 3 A | 5 s | 10 Ohms | 22 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.181" T (7.40mm x 4.60mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.89000 Bulk | Bulk | Active | Polymeric | 250V | 30 mA | 60 mA | 1 A | 5 s | 35 Ohms | 90 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.236" Dia x 0.181" T (6.00mm x 4.60mm) | 0.315" (8.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.89000 Bulk | Bulk | Active | Polymeric | 250V | 40 mA | 80 mA | 3 A | 6 s | 27 Ohms | 65 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.181" T (7.40mm x 4.60mm) | 0.531" (13.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.13000 Bulk | Bulk | Active | Polymeric | 250V | 120 mA | 240 mA | 3 A | 5 s | 6 Ohms | 10.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.276" L x 0.181" W (7.00mm x 4.60mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Bulk | Bulk | Active | Polymeric | 250V | 200 mA | 400 mA | 10 A | 9 s | 3 Ohms | 6 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.413" L x 0.181" W (10.50mm x 4.60mm) | 0.728" (18.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Bulk | Bulk | Active | Polymeric | 250V | 200 mA | 400 mA | 10 A | 9 s | 3 Ohms | 6 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.413" Dia x 0.181" T (10.50mm x 4.60mm) | 0.728" (18.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.65000 Bulk | Bulk | Active | Polymeric | 250V | 1 A | 2 A | 10 A | 21 s | 300 mOhms | 800 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.831" Dia x 0.181" T (21.10mm x 4.60mm) | 0.929" (23.60mm) | - | 0.402" (10.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.25000 Bulk | Bulk | Active | Polymeric | 250V | 2 A | 4 A | 10 A | 28 s | 100 mOhms | 400 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 1.031" L x 0.181" W (26.20mm x 4.60mm) | 1.291" (32.80mm) | - | 0.402" (10.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.04378 Bulk | Bulk | Active | Polymeric | 250V | 40 mA | 80 mA | 3 A | 6 s | 27 Ohms | 65 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia (7.40mm) | 0.531" (13.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.04378 Bulk | Bulk | Active | Polymeric | 250V | 90 mA | 180 mA | 3 A | 5 s | 7 Ohms | 20 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia (7.40mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.04378 Bulk | Bulk | Active | Polymeric | 250V | 90 mA | 180 mA | 3 A | 5 s | 7 Ohms | 20 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia (7.40mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.13919 Bulk | Bulk | Active | Polymeric | 250V | 110 mA | 220 mA | 3 A | 5 s | 6 Ohms | 12 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.276" L x 0.181" W (7.00mm x 4.60mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.13919 Bulk | Bulk | Active | Polymeric | 250V | 110 mA | 220 mA | 3 A | 5 s | 6 Ohms | 12 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.276" L x 0.181" W (7.00mm x 4.60mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.19863 Bulk | Bulk | Active | Polymeric | 250V | 145 mA | 290 mA | 3 A | 15 s | 3.5 Ohms | 6.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.295" L x 0.181" W (7.50mm x 4.60mm) | 0.591" (15.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 500 : ¥1.49188 Bulk | Bulk | Active | Polymeric | 250V | 180 mA | 540 mA | 10 A | 15 s | 1 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.413" Dia x 0.181" T (10.50mm x 4.60mm) | 0.728" (18.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 500 : ¥1.49188 Bulk | Bulk | Active | Polymeric | 250V | 180 mA | 540 mA | 10 A | 15 s | 1 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.413" L x 0.181" W (10.50mm x 4.60mm) | 0.728" (18.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 500 : ¥1.54484 Bulk | Bulk | Active | Polymeric | 250V | 180 mA | 540 mA | 10 A | 15 s | 3 Ohms | 10 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.413" L x 0.181" W (10.50mm x 4.60mm) | 0.728" (18.50mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 500 : ¥1.64668 Bulk | Bulk | Active | Polymeric | 250V | 250 mA | 500 mA | 10 A | 7 s | 1.6 Ohms | 4.8 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.366" L x 0.181" W (9.30mm x 4.60mm) | 0.591" (15.00mm) | - | 0.201" (5.10mm) |