BK250-200-SZ | |
---|---|
DigiKey Part Number | 13-BK250-200-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-200-SZ |
Description | PTC RESET FUSE 250V 200MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.413" L x 0.181" W (10.50mm x 4.60mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
5 | ¥2.85800 | ¥14.29 |
10 | ¥2.76700 | ¥27.67 |
50 | ¥2.32500 | ¥116.25 |
100 | ¥1.93090 | ¥193.09 |
250 | ¥1.75492 | ¥438.73 |
500 | ¥1.49188 | ¥745.94 |
1,000 | ¥1.31628 | ¥1,316.28 |
5,000 | ¥1.18467 | ¥5,923.35 |