BK250-180-DZ | |
---|---|
DigiKey Part Number | 13-BK250-180-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-180-DZ |
Description | PTC RESET FUSE 250V 180MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 180 mA | |
Current - Trip (It) | 540 mA | |
Current - Max | 10 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.413" Dia x 0.181" T (10.50mm x 4.60mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.49188 | ¥745.94 |