BK250-120-SZ | |
---|---|
DigiKey Part Number | 13-BK250-120-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-120-SZ |
Description | PTC RESET FUSE 250V 120MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 10.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" L x 0.181" W (7.00mm x 4.60mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥1.61900 | ¥161.90 |
1,000 | ¥1.13919 | ¥1,139.19 |
5,000 | ¥0.89938 | ¥4,496.90 |
10,000 | ¥0.83942 | ¥8,394.20 |