BK250-800-SZ | |
---|---|
DigiKey Part Number | 13-BK250-800-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-800-SZ |
Description | PTC RESET FUSE 250V 800MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 800 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 800 mA | |
Current - Trip (It) | 1.6 A | |
Current - Max | 10 A | |
Time to Trip | 18 s | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.787" L x 0.181" W (20.00mm x 4.60mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
5 | ¥5.61600 | ¥28.08 |
10 | ¥5.45100 | ¥54.51 |
50 | ¥4.58280 | ¥229.14 |
100 | ¥3.80440 | ¥380.44 |
250 | ¥3.45864 | ¥864.66 |
500 | ¥2.93994 | ¥1,469.97 |
1,000 | ¥2.59405 | ¥2,594.05 |
5,000 | ¥2.33464 | ¥11,673.20 |