BK250-030-DZ | |
---|---|
DigiKey Part Number | 13-BK250-030-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-030-DZ |
Description | PTC RESET FUSE 250V 30MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 30 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | BK250-030-DZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Trip (It) | 60 mA | |
Current - Max | 1 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 35 Ohms | |
Resistance - Post Trip (R1) (Max) | 90 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia x 0.181" T (6.00mm x 4.60mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
5 | ¥1.80600 | ¥9.03 |
10 | ¥1.72400 | ¥17.24 |
50 | ¥1.53860 | ¥76.93 |
100 | ¥1.43260 | ¥143.26 |
250 | ¥1.27316 | ¥318.29 |
500 | ¥1.06104 | ¥530.52 |
1,000 | ¥1.00800 | ¥1,008.00 |
5,000 | ¥0.79578 | ¥3,978.90 |