BK250-1000-DZ | |
---|---|
DigiKey Part Number | 13-BK250-1000-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-1000-DZ |
Description | PTC RESET FUSE 250V 1A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 800 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.831" Dia x 0.181" T (21.10mm x 4.60mm) | |
Height - Seated (Max) | 0.929" (23.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
5 | ¥6.45200 | ¥32.26 |
10 | ¥6.04200 | ¥60.42 |
50 | ¥5.00140 | ¥250.07 |
200 | ¥4.16855 | ¥833.71 |
400 | ¥4.06405 | ¥1,625.62 |
600 | ¥3.43882 | ¥2,063.29 |
1,000 | ¥3.02203 | ¥3,022.03 |
5,000 | ¥2.70942 | ¥13,547.10 |