BK250-145-SZ | |
---|---|
DigiKey Part Number | 13-BK250-145-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-145-SZ |
Description | PTC RESET FUSE 250V 145MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 145 mA | |
Current - Trip (It) | 290 mA | |
Current - Max | 3 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 3.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 6.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" L x 0.181" W (7.50mm x 4.60mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.70350 | ¥170.35 |
1,000 | ¥1.19863 | ¥1,198.63 |
5,000 | ¥0.94628 | ¥4,731.40 |
10,000 | ¥0.88319 | ¥8,831.90 |